


H3AXG-10103-S4 | |
|---|---|
DigiKey Part Number | H3AXG-10103-S4-ND |
Manufacturer | |
Manufacturer Product Number | H3AXG-10103-S4 |
Description | JUMPER-H1507TR/A2015S/X 3" |
Customer Reference | |
Detailed Description | Slate 24 AWG Jumper Lead Pin to Cable (Round) Gold 3.00" (76.20mm) |
Datasheet | Datasheet |
Category | Wire Gauge 24 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Gold |
Series | Color Slate |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Pin to Cable (Round) | Base Product Number |
Length 3.00" (76.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €0.45500 | €4.55 |
| 30 | €0.41233 | €12.37 |
| 50 | €0.39380 | €19.69 |
| 100 | €0.37020 | €37.02 |
| 250 | €0.34132 | €85.33 |
| 500 | €0.32098 | €160.49 |
| 1.000 | €0.30183 | €301.83 |
| 2.500 | €0.27829 | €695.72 |
| 5.000 | €0.26171 | €1,308.55 |
| Unit Price without VAT: | €0.45500 |
|---|---|
| Unit Price with VAT: | €0.54600 |











