


H3AAT-10110-W6 | |
|---|---|
DigiKey Part Number | H3AAT-10110-W6-ND |
Manufacturer | |
Manufacturer Product Number | H3AAT-10110-W6 |
Description | JUMPER-H1506TR/A3049W/H1506TR10" |
Customer Reference | |
Detailed Description | White 26 AWG Jumper Lead Pin to Pin Tin 10.0" (254.0mm) |
Datasheet | Datasheet |
Category | Wire Gauge 26 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Tin |
Series | Color White |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Pin to Pin | Base Product Number |
Length 10.0" (254.0mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €0.54400 | €5.44 |
| 30 | €0.49367 | €14.81 |
| 50 | €0.47160 | €23.58 |
| 100 | €0.44360 | €44.36 |
| 250 | €0.40888 | €102.22 |
| 500 | €0.38450 | €192.25 |
| 1.000 | €0.36157 | €361.57 |
| 2.500 | €0.33337 | €833.42 |
| 5.000 | €0.31352 | €1,567.60 |
| Unit Price without VAT: | €0.54400 |
|---|---|
| Unit Price with VAT: | €0.65280 |











