


H3AAT-10103-V4 | |
|---|---|
DigiKey Part Number | H3AAT-10103-V4-ND |
Manufacturer | |
Manufacturer Product Number | H3AAT-10103-V4 |
Description | JUMPER-H1506TR/A2015V/H1506TR 3" |
Customer Reference | |
Detailed Description | Violet 24 AWG Jumper Lead Pin to Pin Tin 3.00" (76.20mm) |
Datasheet | Datasheet |
Category | Wire Gauge 24 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Tin |
Series | Color Violet |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Pin to Pin | Base Product Number |
Length 3.00" (76.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €0.48400 | €4.84 |
| 30 | €0.43867 | €13.16 |
| 50 | €0.41940 | €20.97 |
| 100 | €0.39440 | €39.44 |
| 250 | €0.36352 | €90.88 |
| 500 | €0.34184 | €170.92 |
| 1.000 | €0.32147 | €321.47 |
| 2.500 | €0.29639 | €740.98 |
| 5.000 | €0.27874 | €1,393.70 |
| Unit Price without VAT: | €0.48400 |
|---|---|
| Unit Price with VAT: | €0.58080 |











