


H3AAG-10112-G4 | |
|---|---|
DigiKey Part Number | H3AAG-10112-G4-ND |
Manufacturer | |
Manufacturer Product Number | H3AAG-10112-G4 |
Description | JUMPER-H1507TR/A2015G/H1507TR12" |
Customer Reference | |
Detailed Description | Green 24 AWG Jumper Lead Pin to Pin Gold 12.0" (304.8mm) |
Datasheet | Datasheet |
Category | Wire Gauge 24 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Gold |
Series | Color Green |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Pin to Pin | Base Product Number |
Length 12.0" (304.8mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €0.61700 | €6.17 |
| 30 | €0.55967 | €16.79 |
| 50 | €0.53500 | €26.75 |
| 100 | €0.50300 | €50.30 |
| 250 | €0.46372 | €115.93 |
| 500 | €0.43604 | €218.02 |
| 1.000 | €0.41005 | €410.05 |
| 2.500 | €0.37807 | €945.18 |
| 5.000 | €0.35556 | €1,777.80 |
| Unit Price without VAT: | €0.61700 |
|---|---|
| Unit Price with VAT: | €0.74040 |











