


H3AAG-10110-S6 | |
|---|---|
DigiKey Part Number | H3AAG-10110-S6-ND |
Manufacturer | |
Manufacturer Product Number | H3AAG-10110-S6 |
Description | JUMPER-H1507TR/A3049S/H1507TR10" |
Customer Reference | |
Detailed Description | Slate 26 AWG Jumper Lead Pin to Pin Gold 10.0" (254.0mm) |
Datasheet | Datasheet |
Category | Wire Gauge 26 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Gold |
Series | Color Slate |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Pin to Pin | Base Product Number |
Length 10.0" (254.0mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €0.60900 | €6.09 |
| 30 | €0.55233 | €16.57 |
| 50 | €0.52780 | €26.39 |
| 100 | €0.49630 | €49.63 |
| 250 | €0.45756 | €114.39 |
| 500 | €0.43026 | €215.13 |
| 1.000 | €0.40461 | €404.61 |
| 2.500 | €0.37306 | €932.65 |
| 5.000 | €0.35084 | €1,754.20 |
| Unit Price without VAT: | €0.60900 |
|---|---|
| Unit Price with VAT: | €0.73080 |











