


H3AAG-10110-N4 | |
|---|---|
DigiKey Part Number | H3AAG-10110-N4-ND |
Manufacturer | |
Manufacturer Product Number | H3AAG-10110-N4 |
Description | JUMPER-H1507TR/A2015N/H1507TR10" |
Customer Reference | |
Detailed Description | Brown 24 AWG Jumper Lead Pin to Pin Gold 10.0" (254.0mm) |
Datasheet | Datasheet |
Category | Wire Gauge 24 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Gold |
Series | Color Brown |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Pin to Pin | Base Product Number |
Length 10.0" (254.0mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €0.60300 | €6.03 |
| 30 | €0.54633 | €16.39 |
| 50 | €0.52180 | €26.09 |
| 100 | €0.49070 | €49.07 |
| 250 | €0.45240 | €113.10 |
| 500 | €0.42542 | €212.71 |
| 1.000 | €0.40006 | €400.06 |
| 2.500 | €0.36887 | €922.17 |
| 5.000 | €0.34690 | €1,734.50 |
| Unit Price without VAT: | €0.60300 |
|---|---|
| Unit Price with VAT: | €0.72360 |











