


H3AAG-10108-W8 | |
|---|---|
DigiKey Part Number | H3AAG-10108-W8-ND |
Manufacturer | |
Manufacturer Product Number | H3AAG-10108-W8 |
Description | JUMPER-H1507TR/A3048W/H1507TR 8" |
Customer Reference | |
Detailed Description | White 28 AWG Jumper Lead Pin to Pin Gold 8.00" (203.20mm) |
Datasheet | Datasheet |
Category | Wire Gauge 28 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Gold |
Series | Color White |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Pin to Pin | Base Product Number |
Length 8.00" (203.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €0.59500 | €5.95 |
| 30 | €0.53933 | €16.18 |
| 50 | €0.51560 | €25.78 |
| 100 | €0.48480 | €48.48 |
| 250 | €0.44688 | €111.72 |
| 500 | €0.42024 | €210.12 |
| 1.000 | €0.39520 | €395.20 |
| 2.500 | €0.36437 | €910.93 |
| 5.000 | €0.34267 | €1,713.35 |
| Unit Price without VAT: | €0.59500 |
|---|---|
| Unit Price with VAT: | €0.71400 |











