


H3AAG-10104-S4 | |
|---|---|
DigiKey Part Number | H3AAG-10104-S4-ND |
Manufacturer | |
Manufacturer Product Number | H3AAG-10104-S4 |
Description | JUMPER-H1507TR/A2015S/H1507TR 4" |
Customer Reference | |
Detailed Description | Slate 24 AWG Jumper Lead Pin to Pin Gold 4.00" (101.60mm) |
Datasheet | Datasheet |
Category | Wire Gauge 24 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Gold |
Series | Color Slate |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Pin to Pin | Base Product Number |
Length 4.00" (101.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €0.55700 | €5.57 |
| 30 | €0.50500 | €15.15 |
| 50 | €0.48280 | €24.14 |
| 100 | €0.45380 | €45.38 |
| 250 | €0.41840 | €104.60 |
| 500 | €0.39344 | €196.72 |
| 1.000 | €0.36999 | €369.99 |
| 2.500 | €0.34113 | €852.82 |
| 5.000 | €0.32082 | €1,604.10 |
| Unit Price without VAT: | €0.55700 |
|---|---|
| Unit Price with VAT: | €0.66840 |











