


H3AAG-10102-V4 | |
|---|---|
DigiKey Part Number | H3AAG-10102-V4-ND |
Manufacturer | |
Manufacturer Product Number | H3AAG-10102-V4 |
Description | JUMPER-H1507TR/A2015V/H1507TR 2" |
Customer Reference | |
Detailed Description | Violet 24 AWG Jumper Lead Pin to Pin Gold 2.00" (50.80mm) |
Datasheet | Datasheet |
Category | Wire Gauge 24 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Gold |
Series | Color Violet |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Pin to Pin | Base Product Number |
Length 2.00" (50.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €0.54100 | €5.41 |
| 30 | €0.49133 | €14.74 |
| 50 | €0.46940 | €23.47 |
| 100 | €0.44150 | €44.15 |
| 250 | €0.40700 | €101.75 |
| 500 | €0.38272 | €191.36 |
| 1.000 | €0.35991 | €359.91 |
| 2.500 | €0.33184 | €829.60 |
| 5.000 | €0.31207 | €1,560.35 |
| Unit Price without VAT: | €0.54100 |
|---|---|
| Unit Price with VAT: | €0.64920 |











