Brown 28 AWG Jumper Lead Socket to Cable (Round) Gold 12.0" (304.8mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H2BXG-10112-N8

DigiKey Part Number
H2BXG-10112-N8-ND
Manufacturer
Manufacturer Product Number
H2BXG-10112-N8
Description
JUMPER-H1501TR/A3048N/X 12"
Customer Reference
Detailed Description
Brown 28 AWG Jumper Lead Socket to Cable (Round) Gold 12.0" (304.8mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
28 AWG
Manufacturer
Hirose Electric Co Ltd
Contact Finish
Gold
Series
Color
Brown
Packaging
Bulk
Number of Rows
1
Part Status
Active
Number of Conductors
1
Contact End
Socket to Cable (Round)
Base Product Number
Length
12.0" (304.8mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10€0.51800€5.18
30€0.46967€14.09
50€0.44880€22.44
100€0.42210€42.21
250€0.38904€97.26
500€0.36584€182.92
1.000€0.34404€344.04
2.500€0.31720€793.00
5.000€0.29831€1,491.55
Manufacturers Standard Package
Unit Price without VAT:€0.51800
Unit Price with VAT:€0.62160
Alternate Color
JUMPER-H1501TR/A3048A/X 12"
In-Stock: 0
Unit Price: €0.51800
JUMPER-H1501TR/A3048B/X 12"
In-Stock: 0
Unit Price: €0.51800
JUMPER-H1501TR/A3048G/X 12"
In-Stock: 0
Unit Price: €0.51800
JUMPER-H1501TR/A3048L/X 12"
In-Stock: 0
Unit Price: €0.51800
JUMPER-H1501TR/A3048R/X 12"
In-Stock: 0
Unit Price: €0.51800
Alternate Length
JUMPER-H1501TR/A3048N/X 2"
In-Stock: 0
Unit Price: €0.43100
JUMPER-H1501TR/A3048N/X 3"
In-Stock: 0
Unit Price: €0.44000
JUMPER-H1501TR/A3048N/X 4"
In-Stock: 0
Unit Price: €0.44900
JUMPER-H1501TR/A3048N/X 5"
In-Stock: 0
Unit Price: €0.45700
JUMPER-H1501TR/A3048N/X 6"
In-Stock: 0
Unit Price: €0.46600
Assembly Component