
H2BXG-10110-V6 | |
|---|---|
DigiKey Part Number | H2BXG-10110-V6-ND |
Manufacturer | |
Manufacturer Product Number | H2BXG-10110-V6 |
Description | JUMPER-H1501TR/A3049V/X 10" |
Customer Reference | |
Detailed Description | Violet 26 AWG Jumper Lead Socket to Cable (Round) Gold 10.0" (254.0mm) |
Datasheet | Datasheet |
Category | Wire Gauge 26 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Gold |
Series | Color Violet |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Socket to Cable (Round) | Base Product Number |
Length 10.0" (254.0mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €0.49800 | €4.98 |
| 30 | €0.45167 | €13.55 |
| 50 | €0.43140 | €21.57 |
| 100 | €0.40570 | €40.57 |
| 250 | €0.37396 | €93.49 |
| 500 | €0.35166 | €175.83 |
| 1.000 | €0.33070 | €330.70 |
| 2.500 | €0.30490 | €762.25 |
| 5.000 | €0.28674 | €1,433.70 |
| Unit Price without VAT: | €0.49800 |
|---|---|
| Unit Price with VAT: | €0.59760 |











