
H2BXG-10108-V8 | |
|---|---|
DigiKey Part Number | H2BXG-10108-V8-ND |
Manufacturer | |
Manufacturer Product Number | H2BXG-10108-V8 |
Description | JUMPER-H1501TR/A3048V/X 8" |
Customer Reference | |
Detailed Description | Violet 28 AWG Jumper Lead Socket to Cable (Round) Gold 8.00" (203.20mm) |
Datasheet | Datasheet |
Category | Wire Gauge 28 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Gold |
Series | Color Violet |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Socket to Cable (Round) | Base Product Number |
Length 8.00" (203.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €0.48400 | €4.84 |
| 30 | €0.43833 | €13.15 |
| 50 | €0.41880 | €20.94 |
| 100 | €0.39380 | €39.38 |
| 250 | €0.36312 | €90.78 |
| 500 | €0.34146 | €170.73 |
| 1.000 | €0.32109 | €321.09 |
| 2.500 | €0.29605 | €740.12 |
| 5.000 | €0.27842 | €1,392.10 |
| Unit Price without VAT: | €0.48400 |
|---|---|
| Unit Price with VAT: | €0.58080 |











