
H2BBT-10112-S4 | |
|---|---|
DigiKey Part Number | H2BBT-10112-S4-ND |
Manufacturer | |
Manufacturer Product Number | H2BBT-10112-S4 |
Description | JUMPER-H1500TR/A2015S/H1500TR12" |
Customer Reference | |
Detailed Description | Slate 24 AWG Jumper Lead Socket to Socket Tin 12.0" (304.8mm) |
Datasheet | Datasheet |
Category | Wire Gauge 24 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Tin |
Series | Color Slate |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Socket to Socket | Base Product Number |
Length 12.0" (304.8mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €0.51500 | €5.15 |
| 30 | €0.46700 | €14.01 |
| 50 | €0.44620 | €22.31 |
| 100 | €0.41950 | €41.95 |
| 250 | €0.38672 | €96.68 |
| 500 | €0.36364 | €181.82 |
| 1.000 | €0.34197 | €341.97 |
| 2.500 | €0.31530 | €788.25 |
| 5.000 | €0.29652 | €1,482.60 |
| Unit Price without VAT: | €0.51500 |
|---|---|
| Unit Price with VAT: | €0.61800 |











