
H2BBT-10110-G8 | |
|---|---|
DigiKey Part Number | H2BBT-10110-G8-ND |
Manufacturer | |
Manufacturer Product Number | H2BBT-10110-G8 |
Description | JUMPER-H1500TR/A3048G/H1500TR10" |
Customer Reference | |
Detailed Description | Green 28 AWG Jumper Lead Socket to Socket Tin 10.0" (254.0mm) |
Datasheet | Datasheet |
Category | Wire Gauge 28 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Tin |
Series | Color Green |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Socket to Socket | Base Product Number |
Length 10.0" (254.0mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €0.50900 | €5.09 |
| 30 | €0.46167 | €13.85 |
| 50 | €0.44140 | €22.07 |
| 100 | €0.41500 | €41.50 |
| 250 | €0.38260 | €95.65 |
| 500 | €0.35978 | €179.89 |
| 1.000 | €0.33833 | €338.33 |
| 2.500 | €0.31194 | €779.85 |
| 5.000 | €0.29336 | €1,466.80 |
| Unit Price without VAT: | €0.50900 |
|---|---|
| Unit Price with VAT: | €0.61080 |











