
H2BBT-10108-V4 | |
|---|---|
DigiKey Part Number | H2BBT-10108-V4-ND |
Manufacturer | |
Manufacturer Product Number | H2BBT-10108-V4 |
Description | JUMPER-H1500TR/A2015V/H1500TR 8" |
Customer Reference | |
Detailed Description | Violet 24 AWG Jumper Lead Socket to Socket Tin 8.00" (203.20mm) |
Datasheet | Datasheet |
Category | Wire Gauge 24 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Tin |
Series | Color Violet |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Socket to Socket | Base Product Number |
Length 8.00" (203.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €0.48400 | €4.84 |
| 30 | €0.43900 | €13.17 |
| 50 | €0.41960 | €20.98 |
| 100 | €0.39450 | €39.45 |
| 250 | €0.36372 | €90.93 |
| 500 | €0.34202 | €171.01 |
| 1.000 | €0.32163 | €321.63 |
| 2.500 | €0.29654 | €741.35 |
| 5.000 | €0.27888 | €1,394.40 |
| Unit Price without VAT: | €0.48400 |
|---|---|
| Unit Price with VAT: | €0.58080 |











