
H2BBG-10112-Y6 | |
|---|---|
DigiKey Part Number | H2BBG-10112-Y6-ND |
Manufacturer | |
Manufacturer Product Number | H2BBG-10112-Y6 |
Description | JUMPER-H1501TR/A3049Y/H1501TR 12 |
Customer Reference | |
Detailed Description | Yellow 26 AWG Jumper Lead Socket to Socket Gold 12.0" (304.8mm) |
Datasheet | Datasheet |
Category | Wire Gauge 26 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Gold |
Series | Color Yellow |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Socket to Socket | Base Product Number |
Length 12.0" (304.8mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €0.59200 | €5.92 |
| 30 | €0.53633 | €16.09 |
| 50 | €0.51260 | €25.63 |
| 100 | €0.48200 | €48.20 |
| 250 | €0.44436 | €111.09 |
| 500 | €0.41784 | €208.92 |
| 1.000 | €0.39294 | €392.94 |
| 2.500 | €0.36230 | €905.75 |
| 5.000 | €0.34072 | €1,703.60 |
| Unit Price without VAT: | €0.59200 |
|---|---|
| Unit Price with VAT: | €0.71040 |











