
H2BBG-10110-V8 | |
|---|---|
DigiKey Part Number | H2BBG-10110-V8-ND |
Manufacturer | |
Manufacturer Product Number | H2BBG-10110-V8 |
Description | JUMPER-H1501TR/A3048V/H1501TR 10 |
Customer Reference | |
Detailed Description | Violet 28 AWG Jumper Lead Socket to Socket Gold 10.0" (254.0mm) |
Datasheet | Datasheet |
Category | Wire Gauge 28 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Gold |
Series | Color Violet |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Socket to Socket | Base Product Number |
Length 10.0" (254.0mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €0.57800 | €5.78 |
| 30 | €0.52400 | €15.72 |
| 50 | €0.50080 | €25.04 |
| 100 | €0.47090 | €47.09 |
| 250 | €0.43408 | €108.52 |
| 500 | €0.40822 | €204.11 |
| 1.000 | €0.38388 | €383.88 |
| 2.500 | €0.35394 | €884.85 |
| 5.000 | €0.33287 | €1,664.35 |
| Unit Price without VAT: | €0.57800 |
|---|---|
| Unit Price with VAT: | €0.69360 |











