Violet 26 AWG Jumper Lead Socket to Socket Gold 10.0" (254.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H2BBG-10110-V6

DigiKey Part Number
H2BBG-10110-V6-ND
Manufacturer
Manufacturer Product Number
H2BBG-10110-V6
Description
JUMPER-H1501TR/A3049V/H1501TR 10
Customer Reference
Detailed Description
Violet 26 AWG Jumper Lead Socket to Socket Gold 10.0" (254.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
26 AWG
Manufacturer
Hirose Electric Co Ltd
Contact Finish
Gold
Series
Color
Violet
Packaging
Bulk
Number of Rows
1
Part Status
Active
Number of Conductors
1
Contact End
Socket to Socket
Base Product Number
Length
10.0" (254.0mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10€0.57500€5.75
30€0.52167€15.65
50€0.49840€24.92
100€0.46860€46.86
250€0.43200€108.00
500€0.40624€203.12
1.000€0.38201€382.01
2.500€0.35222€880.55
5.000€0.33125€1,656.25
Manufacturers Standard Package
Unit Price without VAT:€0.57500
Unit Price with VAT:€0.69000
Alternate Color
JUMPER-H1501TR/A3049A/H1501TR 10
In-Stock: 0
Unit Price: €0.57500
JUMPER-H1501TR/A3049B/H1501TR 10
In-Stock: 0
Unit Price: €0.57500
JUMPER-H1501TR/A3049G/H1501TR 10
In-Stock: 0
Unit Price: €0.57500
JUMPER-H1501TR/A3049L/H1501TR 10
In-Stock: 0
Unit Price: €0.57500
JUMPER-H1501TR/A3049N/H1501TR 10
In-Stock: 0
Unit Price: €0.57500
Alternate Length
JUMPER-H1501TR/A3049V/H1501TR 2"
In-Stock: 0
Unit Price: €0.50900
JUMPER-H1501TR/A3049V/H1501TR 3"
In-Stock: 0
Unit Price: €0.51700
JUMPER-H1501TR/A3049V/H1501TR 4"
In-Stock: 0
Unit Price: €0.52500
JUMPER-H1501TR/A3049V/H1501TR 5"
In-Stock: 0
Unit Price: €0.53400
JUMPER-H1501TR/A3049V/H1501TR 6"
In-Stock: 0
Unit Price: €0.54200
Assembly Component