
H2AXT-10110-N6 | |
|---|---|
DigiKey Part Number | H2AXT-10110-N6-ND |
Manufacturer | |
Manufacturer Product Number | H2AXT-10110-N6 |
Description | JUMPER-H1502TR/A3049N/X 10" |
Customer Reference | |
Detailed Description | Brown 26 AWG Jumper Lead Pin to Cable (Round) Tin 10.0" (254.0mm) |
Datasheet | Datasheet |
Category | Wire Gauge 26 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Tin |
Series | Color Brown |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Pin to Cable (Round) | Base Product Number |
Length 10.0" (254.0mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €0.47700 | €4.77 |
| 30 | €0.43267 | €12.98 |
| 50 | €0.41340 | €20.67 |
| 100 | €0.38870 | €38.87 |
| 250 | €0.35836 | €89.59 |
| 500 | €0.33698 | €168.49 |
| 1.000 | €0.31689 | €316.89 |
| 2.500 | €0.29217 | €730.42 |
| 5.000 | €0.27477 | €1,373.85 |
| Unit Price without VAT: | €0.47700 |
|---|---|
| Unit Price with VAT: | €0.57240 |











