
H2AXG-10112-A4 | |
|---|---|
DigiKey Part Number | H2AXG-10112-A4-ND |
Manufacturer | |
Manufacturer Product Number | H2AXG-10112-A4 |
Description | JUMPER-H1503TR/A2015A/X 12" |
Customer Reference | |
Detailed Description | Orange 24 AWG Jumper Lead Pin to Cable (Round) Gold 12.0" (304.8mm) |
Datasheet | Datasheet |
Category | Wire Gauge 24 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Gold |
Series | Color Orange |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Pin to Cable (Round) | Base Product Number |
Length 12.0" (304.8mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €0.59200 | €5.92 |
| 30 | €0.53667 | €16.10 |
| 50 | €0.51280 | €25.64 |
| 100 | €0.48220 | €48.22 |
| 250 | €0.44456 | €111.14 |
| 500 | €0.41804 | €209.02 |
| 1.000 | €0.39314 | €393.14 |
| 2.500 | €0.36248 | €906.20 |
| 5.000 | €0.34089 | €1,704.45 |
| Unit Price without VAT: | €0.59200 |
|---|---|
| Unit Price with VAT: | €0.71040 |











