Yellow 24 AWG Jumper Lead Pin to Cable (Round) Gold 8.00" (203.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H2AXG-10108-Y4

DigiKey Part Number
H2AXG-10108-Y4-ND
Manufacturer
Manufacturer Product Number
H2AXG-10108-Y4
Description
JUMPER-H1503TR/A2015Y/X 8"
Customer Reference
Detailed Description
Yellow 24 AWG Jumper Lead Pin to Cable (Round) Gold 8.00" (203.20mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
24 AWG
Manufacturer
Hirose Electric Co Ltd
Contact Finish
Gold
Series
Color
Yellow
Packaging
Bulk
Number of Rows
1
Part Status
Active
Number of Conductors
1
Contact End
Pin to Cable (Round)
Base Product Number
Length
8.00" (203.20mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10€0.56200€5.62
30€0.50933€15.28
50€0.48660€24.33
100€0.45760€45.76
250€0.42188€105.47
500€0.39672€198.36
1.000€0.37306€373.06
2.500€0.34397€859.92
5.000€0.32348€1,617.40
Manufacturers Standard Package
Unit Price without VAT:€0.56200
Unit Price with VAT:€0.67440
Alternate Color
JUMPER-H1503TR/A2015A/X 8"
In-Stock: 0
Unit Price: €0.56200
JUMPER-H1503TR/A2015B/X 8"
In-Stock: 0
Unit Price: €0.56200
JUMPER-H1503TR/A2015G/X 8"
In-Stock: 0
Unit Price: €0.56200
JUMPER-H1503TR/A2015L/X 8"
In-Stock: 0
Unit Price: €0.56200
JUMPER-H1503TR/A2015N/X 8"
In-Stock: 0
Unit Price: €0.56200
Alternate Length
JUMPER-H1503TR/A2015Y/X 2"
In-Stock: 0
Unit Price: €0.51600
JUMPER-H1503TR/A2015Y/X 3"
In-Stock: 0
Unit Price: €0.52400
JUMPER-H1503TR/A2015Y/X 4"
In-Stock: 0
Unit Price: €0.53100
JUMPER-H1503TR/A2015Y/X 5"
In-Stock: 0
Unit Price: €0.53900
JUMPER-H1503TR/A2015Y/X 6"
In-Stock: 0
Unit Price: €0.54600
Assembly Component