
H2ABT-10104-S8 | |
|---|---|
DigiKey Part Number | H2ABT-10104-S8-ND |
Manufacturer | |
Manufacturer Product Number | H2ABT-10104-S8 |
Description | JUMPER-H1502TR/A3048S/H1500TR 4" |
Customer Reference | |
Detailed Description | Slate 28 AWG Jumper Lead Socket to Pin Tin 4.00" (101.60mm) |
Datasheet | Datasheet |
Category | Wire Gauge 28 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Tin |
Series | Color Slate |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Socket to Pin | Base Product Number |
Length 4.00" (101.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €0.47100 | €4.71 |
| 30 | €0.42733 | €12.82 |
| 50 | €0.40840 | €20.42 |
| 100 | €0.38400 | €38.40 |
| 250 | €0.35400 | €88.50 |
| 500 | €0.33288 | €166.44 |
| 1.000 | €0.31304 | €313.04 |
| 2.500 | €0.28863 | €721.58 |
| 5.000 | €0.27144 | €1,357.20 |
| Unit Price without VAT: | €0.47100 |
|---|---|
| Unit Price with VAT: | €0.56520 |











