
H2ABT-10103-S4 | |
|---|---|
DigiKey Part Number | H2ABT-10103-S4-ND |
Manufacturer | |
Manufacturer Product Number | H2ABT-10103-S4 |
Description | JUMPER-H1502TR/A2015S/H1500TR 3" |
Customer Reference | |
Detailed Description | Slate 24 AWG Jumper Lead Socket to Pin Tin 3.00" (76.20mm) |
Datasheet | Datasheet |
Category | Wire Gauge 24 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Tin |
Series | Color Slate |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Socket to Pin | Base Product Number |
Length 3.00" (76.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €0.46000 | €4.60 |
| 30 | €0.41667 | €12.50 |
| 50 | €0.39820 | €19.91 |
| 100 | €0.37460 | €37.46 |
| 250 | €0.34528 | €86.32 |
| 500 | €0.32466 | €162.33 |
| 1.000 | €0.30531 | €305.31 |
| 2.500 | €0.28149 | €703.73 |
| 5.000 | €0.26473 | €1,323.65 |
| Unit Price without VAT: | €0.46000 |
|---|---|
| Unit Price with VAT: | €0.55200 |











