
H2ABG-10110-B4 | |
|---|---|
DigiKey Part Number | H2ABG-10110-B4-ND |
Manufacturer | |
Manufacturer Product Number | H2ABG-10110-B4 |
Description | JUMPER-H1503TR/A2015B/H1501TR10" |
Customer Reference | |
Detailed Description | Black 24 AWG Jumper Lead Socket to Pin Gold 10.0" (254.0mm) |
Datasheet | Datasheet |
Category | Wire Gauge 24 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Gold |
Series | Color Black |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Socket to Pin | Base Product Number |
Length 10.0" (254.0mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €0.65300 | €6.53 |
| 30 | €0.59200 | €17.76 |
| 50 | €0.56580 | €28.29 |
| 100 | €0.53210 | €53.21 |
| 250 | €0.49052 | €122.63 |
| 500 | €0.46128 | €230.64 |
| 1.000 | €0.43378 | €433.78 |
| 2.500 | €0.39995 | €999.88 |
| 5.000 | €0.37639 | €1,881.95 |
| Unit Price without VAT: | €0.65300 |
|---|---|
| Unit Price with VAT: | €0.78360 |











