
H2ABG-10106-V4 | |
|---|---|
DigiKey Part Number | H2ABG-10106-V4-ND |
Manufacturer | |
Manufacturer Product Number | H2ABG-10106-V4 |
Description | JUMPER-H1503TR/A2015V/H1501TR 6" |
Customer Reference | |
Detailed Description | Violet 24 AWG Jumper Lead Socket to Pin Gold 6.00" (152.40mm) |
Datasheet | Datasheet |
Category | Wire Gauge 24 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Gold |
Series | Color Violet |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Socket to Pin | Base Product Number |
Length 6.00" (152.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €0.62300 | €6.23 |
| 30 | €0.56500 | €16.95 |
| 50 | €0.54000 | €27.00 |
| 100 | €0.50770 | €50.77 |
| 250 | €0.46804 | €117.01 |
| 500 | €0.44014 | €220.07 |
| 1.000 | €0.41391 | €413.91 |
| 2.500 | €0.38163 | €954.08 |
| 5.000 | €0.35890 | €1,794.50 |
| Unit Price without VAT: | €0.62300 |
|---|---|
| Unit Price with VAT: | €0.74760 |











