
H2AAT-10108-S4 | |
|---|---|
DigiKey Part Number | H2AAT-10108-S4-ND |
Manufacturer | |
Manufacturer Product Number | H2AAT-10108-S4 |
Description | JUMPER-H1502TR/A2015S/H1502TR 8" |
Customer Reference | |
Detailed Description | Slate 24 AWG Jumper Lead Pin to Pin Tin 8.00" (203.20mm) |
Datasheet | Datasheet |
Category | Wire Gauge 24 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Tin |
Series | Color Slate |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Pin to Pin | Base Product Number |
Length 8.00" (203.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €0.51200 | €5.12 |
| 30 | €0.46400 | €13.92 |
| 50 | €0.44340 | €22.17 |
| 100 | €0.41700 | €41.70 |
| 250 | €0.38448 | €96.12 |
| 500 | €0.36154 | €180.77 |
| 1.000 | €0.33999 | €339.99 |
| 2.500 | €0.31348 | €783.70 |
| 5.000 | €0.29481 | €1,474.05 |
| Unit Price without VAT: | €0.51200 |
|---|---|
| Unit Price with VAT: | €0.61440 |











