
H2AAT-10103-W8 | |
|---|---|
DigiKey Part Number | H2AAT-10103-W8-ND |
Manufacturer | |
Manufacturer Product Number | H2AAT-10103-W8 |
Description | JUMPER-H1502TR/A3048W/H1502TR 3" |
Customer Reference | |
Detailed Description | White 28 AWG Jumper Lead Pin to Pin Tin 3.00" (76.20mm) |
Datasheet | Datasheet |
Category | Wire Gauge 28 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Tin |
Series | Color White |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Pin to Pin | Base Product Number |
Length 3.00" (76.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €0.47700 | €4.77 |
| 30 | €0.43200 | €12.96 |
| 50 | €0.41280 | €20.64 |
| 100 | €0.38820 | €38.82 |
| 250 | €0.35792 | €89.48 |
| 500 | €0.33658 | €168.29 |
| 1.000 | €0.31651 | €316.51 |
| 2.500 | €0.29182 | €729.55 |
| 5.000 | €0.27444 | €1,372.20 |
| Unit Price without VAT: | €0.47700 |
|---|---|
| Unit Price with VAT: | €0.57240 |











