
H2AAT-10102-V6 | |
|---|---|
DigiKey Part Number | H2AAT-10102-V6-ND |
Manufacturer | |
Manufacturer Product Number | H2AAT-10102-V6 |
Description | JUMPER-H1502TR/A3049V/H1502TR 2" |
Customer Reference | |
Detailed Description | Violet 26 AWG Jumper Lead Pin to Pin Tin 2.00" (50.80mm) |
Datasheet | Datasheet |
Category | Wire Gauge 26 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Tin |
Series | Color Violet |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Pin to Pin | Base Product Number |
Length 2.00" (50.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €0.46700 | €4.67 |
| 30 | €0.42367 | €12.71 |
| 50 | €0.40480 | €20.24 |
| 100 | €0.38070 | €38.07 |
| 250 | €0.35096 | €87.74 |
| 500 | €0.33004 | €165.02 |
| 1.000 | €0.31036 | €310.36 |
| 2.500 | €0.28615 | €715.38 |
| 5.000 | €0.26911 | €1,345.55 |
| Unit Price without VAT: | €0.46700 |
|---|---|
| Unit Price with VAT: | €0.56040 |











