
H2AAG-10112-V6 | |
|---|---|
DigiKey Part Number | H2AAG-10112-V6-ND |
Manufacturer | |
Manufacturer Product Number | H2AAG-10112-V6 |
Description | JUMPER-H1503TR/A3049V/H1503TR12" |
Customer Reference | |
Detailed Description | Violet 26 AWG Jumper Lead Pin to Pin Gold 12.0" (304.8mm) |
Datasheet | Datasheet |
Category | Wire Gauge 26 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Gold |
Series | Color Violet |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Pin to Pin | Base Product Number |
Length 12.0" (304.8mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €0.76000 | €7.60 |
| 30 | €0.68867 | €20.66 |
| 50 | €0.65820 | €32.91 |
| 100 | €0.61890 | €61.89 |
| 250 | €0.57056 | €142.64 |
| 500 | €0.53654 | €268.27 |
| 1.000 | €0.50457 | €504.57 |
| 2.500 | €0.46522 | €1,163.05 |
| 5.000 | €0.44405 | €2,220.25 |
| Unit Price without VAT: | €0.76000 |
|---|---|
| Unit Price with VAT: | €0.91200 |











