
H2AAG-10112-L4 | |
|---|---|
DigiKey Part Number | H2AAG-10112-L4-ND |
Manufacturer | |
Manufacturer Product Number | H2AAG-10112-L4 |
Description | JUMPER-H1503TR/A2015L/H1503TR12" |
Customer Reference | |
Detailed Description | Blue 24 AWG Jumper Lead Pin to Pin Gold 12.0" (304.8mm) |
Datasheet | Datasheet |
Category | Wire Gauge 24 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Gold |
Series | Color Blue |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Pin to Pin | Base Product Number |
Length 12.0" (304.8mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €0.75100 | €7.51 |
| 30 | €0.68133 | €20.44 |
| 50 | €0.65120 | €32.56 |
| 100 | €0.61240 | €61.24 |
| 250 | €0.56452 | €141.13 |
| 500 | €0.53086 | €265.43 |
| 1.000 | €0.49923 | €499.23 |
| 2.500 | €0.46030 | €1,150.75 |
| 5.000 | €0.43892 | €2,194.60 |
| Unit Price without VAT: | €0.75100 |
|---|---|
| Unit Price with VAT: | €0.90120 |











