
H2AAG-10108-V4 | |
|---|---|
DigiKey Part Number | H2AAG-10108-V4-ND |
Manufacturer | |
Manufacturer Product Number | H2AAG-10108-V4 |
Description | JUMPER-H1503TR/A2015V/H1503TR 8" |
Customer Reference | |
Detailed Description | Violet 24 AWG Jumper Lead Pin to Pin Gold 8.00" (203.20mm) |
Datasheet | Datasheet |
Category | Wire Gauge 24 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Gold |
Series | Color Violet |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Pin to Pin | Base Product Number |
Length 8.00" (203.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €0.72200 | €7.22 |
| 30 | €0.65467 | €19.64 |
| 50 | €0.62560 | €31.28 |
| 100 | €0.58830 | €58.83 |
| 250 | €0.54232 | €135.58 |
| 500 | €0.51000 | €255.00 |
| 1.000 | €0.47962 | €479.62 |
| 2.500 | €0.44222 | €1,105.55 |
| 5.000 | €0.42010 | €2,100.50 |
| Unit Price without VAT: | €0.72200 |
|---|---|
| Unit Price with VAT: | €0.86640 |











