Connector Header Surface Mount 3 position 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GT8EH-3P-2V(55)

DigiKey Part Number
26-GT8EH-3P-2V(55)TR-ND - Tape & Reel (TR)
26-GT8EH-3P-2V(55)CT-ND - Cut Tape (CT)
26-GT8EH-3P-2V(55)DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GT8EH-3P-2V(55)
Description
CONN HEADER SMD 3POS 2MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 3 position 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
GT8EH-3P-2V(55) Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Mfr
Fastening Type
Latch Holder
Series
Insulation Height
0.470" (11.94mm)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Shape
Square
Part Status
Active
Contact Finish - Mating
Tin
Connector Type
Contact Finish - Post
Tin
Contact Type
Male Pin
Contact Material
Brass
Pitch - Mating
Insulation Material
Polyphenylene Sulfide (PPS)
Number of Positions
Features
Pick and Place, Solder Retention
Number of Rows
1
Operating Temperature
-40°C ~ 105°C
Number of Positions Loaded
All
Insulation Color
Black
Style
Current Rating (Amps)
1A
Shrouding
Shrouded - 4 Wall
Voltage Rating
250VAC
Mounting Type
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 68
Check for Additional Incoming Stock
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
200€1.80530€361.06
400€1.71913€687.65
600€1.67065€1,002.39
1.000€1.61153€1,611.53
1.400€1.57375€2,203.25
2.000€1.53467€3,069.34
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1€2.07000€2.07
10€1.68500€16.85
100€1.37400€137.40
Digi-Reel®
QuantityUnit PriceExt Price
1€2.14000€2.14
10€1.94900€19.49
100€1.71680€171.68
* All Digi-Reel orders will add a €5.50 reeling fee.
Unit Price without VAT:€2.07000
Unit Price with VAT:€2.48400