Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

GT8E-4P-DS(57) | |
|---|---|
DigiKey Part Number | 26-GT8E-4P-DS(57)-ND |
Manufacturer | |
Manufacturer Product Number | GT8E-4P-DS(57) |
Description | CONNECTOR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 4 position 0.079" (2.00mm) |
Category | Mounting Type |
Mfr | Termination Solder |
Series | Fastening Type Push-Pull |
Packaging Bulk | Contact Length - Post 0.118" (3.00mm) |
Part Status Active | Insulation Height 0.276" (7.00mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Tin |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Insulation Material Polyphenylene Sulfide (PPS) |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Base Product Number |
Shrouding Shrouded - 4 Wall |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GT8E-4P-DS(56) | Hirose Electric Co Ltd | 0 | 26-GT8E-4P-DS(56)-ND | €1.27705 | Parametric Equivalent |
| GT8E-4P-DS(65) | Hirose Electric Co Ltd | 0 | 26-GT8E-4P-DS(65)-ND | €1.08994 | Parametric Equivalent |
| GT8E-4P-DS(67) | Hirose Electric Co Ltd | 0 | 26-GT8E-4P-DS(67)-ND | €1.29028 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 176 | €1.18381 | €208.35 |
| Unit Price without VAT: | €1.18381 |
|---|---|
| Unit Price with VAT: | €1.42057 |

