
GT5-4P-DS(70) | |
|---|---|
DigiKey Part Number | GT5-4P-DS(70)-ND |
Manufacturer | |
Manufacturer Product Number | GT5-4P-DS(70) |
Description | CONN COAX RCPT R/A 50 OHM PCB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Coaxial Connector Receptacle, Male Pin 50 Ohms Through Hole, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | GT5-4P-DS(70) Models |
Category | Number of Ports 4 |
Mfr | Features Mounting Flange |
Series | Housing Color Gray |
Packaging Bag | Center Contact Material Brass |
Part Status Active | Body Material Polybutylene Terephthalate (PBT) |
Connector Style | Center Contact Plating Tin |
Connector Type Receptacle, Male Pin | Dielectric Material Polybutylene Terephthalate (PBT) |
Contact Termination Solder | Operating Temperature -30°C ~ 105°C |
Impedance 50 Ohms | Voltage Rating 250 V |
Mounting Type Through Hole, Right Angle | Mating Cycles 30 |
Fastening Type Push-Pull | Base Product Number |
Frequency - Max 2 GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 32 | €4.43375 | €141.88 |
| Unit Price without VAT: | €4.43375 |
|---|---|
| Unit Price with VAT: | €5.32050 |

