Adapter Coaxial Connector GT16G Jack, Female Socket To SMA Jack, Female Socket 50 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GT16GS-HRMJ

DigiKey Part Number
H122640-ND
Manufacturer
Manufacturer Product Number
GT16GS-HRMJ
Description
COAX ADAPT SMA TO GT16G
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Adapter Coaxial Connector GT16G Jack, Female Socket To SMA Jack, Female Socket 50 Ohms
Datasheet
 Datasheet
EDA/CAD Models
GT16GS-HRMJ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Style
Straight
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Fastening Type
Snap-On, Threaded
Packaging
Bag
Frequency - Max
6 GHz
Part Status
Active
Center Contact Plating
Gold
Adapter Type
Jack to Jack
Body Material
Stainless Steel
Conversion Type
Between Series
Body Finish
Nickel
Adapter Series
Center Contact Material
Beryllium Copper
Center Gender
Female to Female
Dielectric Material
Polytetrafluoroethylene (PTFE)
Convert From (Adapter End)
GT16G Jack, Female Socket
Mating Cycles
1000
Convert To (Adapter End)
SMA Jack, Female Socket
Operating Temperature
-30°C ~ 85°C
Impedance
50 Ohms
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1€151.61000€151.61
5€140.53000€702.65
20€131.64800€2,632.96
40€127.42350€5,096.94
Manufacturers Standard Package
Unit Price without VAT:€151.61000
Unit Price with VAT:€181.93200