
GT13SS-1/1S-HU(21) | |
|---|---|
DigiKey Part Number | GT13SS-1/1S-HU(21)-ND |
Manufacturer | |
Manufacturer Product Number | GT13SS-1/1S-HU(21) |
Description | CONN F HOUSING 2POS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Housing For F Terminals |
Datasheet | Datasheet |
Category | Accessory Type Housing |
Manufacturer Hirose Electric Co Ltd | For Use With/Related Products F Terminals |
Series | Body Material Polybutylene Terephthalate (PBT) |
Packaging Bag | Features 2 Positions |
Part Status Active | Color Gray |
Connector Style F | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | €0.27970 | €27.97 |
| Unit Price without VAT: | €0.27970 |
|---|---|
| Unit Price with VAT: | €0.33564 |


