
GT13SHN-1/1PP-HU | |
|---|---|
DigiKey Part Number | H123506-ND |
Manufacturer | |
Manufacturer Product Number | GT13SHN-1/1PP-HU |
Description | CONN HOUSING FOR M TERMINALS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Housing For M Terminals |
Datasheet | Datasheet |
EDA/CAD Models | GT13SHN-1/1PP-HU Models |
Category | Accessory Type Housing |
Manufacturer Hirose Electric Co Ltd | For Use With/Related Products M Terminals |
Series | Body Material Polybutylene Terephthalate (PBT) |
Packaging Bag | Features 2 Positions |
Part Status Active | Color Gray |
Connector Style M | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.73000 | €0.73 |
| 10 | €0.62000 | €6.20 |
| 25 | €0.58120 | €14.53 |
| 50 | €0.55360 | €27.68 |
| 100 | €0.52710 | €52.71 |
| 300 | €0.48773 | €146.32 |
| 500 | €0.47046 | €235.23 |
| 1.000 | €0.44799 | €447.99 |
| 2.500 | €0.41994 | €1,049.85 |
| Unit Price without VAT: | €0.73000 |
|---|---|
| Unit Price with VAT: | €0.87600 |


