
GT13L-30/1.6-2.9SCF(55) | |
|---|---|
DigiKey Part Number | 26-GT13L-30/1.6-2.9SCF(55)TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GT13L-30/1.6-2.9SCF(55) |
Description | CONNECTOR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Coax Tin Crimp F 30 AWG |
Category | Pin or Socket Socket |
Manufacturer Hirose Electric Co Ltd | Type F |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Tape & Reel (TR) | Contact Material Copper Alloy |
Part Status Active | Contact Finish Tin |
Wire Gauge 30 AWG | Base Product Number |
Contact Termination Crimp |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.47118 | €1,413.54 |
| Unit Price without VAT: | €0.47118 |
|---|---|
| Unit Price with VAT: | €0.56542 |

