
GT13-30/F4-5SCF(55) | |
|---|---|
DigiKey Part Number | 26-GT13-30/F4-5SCF(55)TR-ND - Tape & Reel (TR) 26-GT13-30/F4-5SCF(55)CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | GT13-30/F4-5SCF(55) |
Description | CONN SOCKET CONTACT F CRIMP TIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Coax Tin Crimp F 30 AWG |
Datasheet | Datasheet |
Category | Pin or Socket Socket |
Manufacturer Hirose Electric Co Ltd | Type F |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Material Copper Alloy |
Part Status Active | Contact Finish Tin |
Wire Gauge 30 AWG | Base Product Number |
Contact Termination Crimp |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.75000 | €0.75 |
| 10 | €0.61200 | €6.12 |
| 100 | €0.49860 | €49.86 |
| 500 | €0.43228 | €216.14 |
| 1.000 | €0.40651 | €406.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.200 | €0.49358 | €1,085.88 |
| 4.400 | €0.47003 | €2,068.13 |
| 6.600 | €0.45678 | €3,014.75 |
| 11.000 | €0.44062 | €4,846.82 |
| 15.400 | €0.43030 | €6,626.62 |
| Unit Price without VAT: | €0.75000 |
|---|---|
| Unit Price with VAT: | €0.90000 |

