
FX2BM-60SA-1.27R | |
|---|---|
DigiKey Part Number | H123395-ND |
Manufacturer | |
Manufacturer Product Number | FX2BM-60SA-1.27R |
Description | CONN RECEPT 60POS 1.27MM |
Customer Reference | |
Detailed Description | 60 Position Receptacle Connector Free Hanging (In-Line) IDC |
Datasheet | Datasheet |
EDA/CAD Models | FX2BM-60SA-1.27R Models |
Category | Number of Positions 60 |
Manufacturer Hirose Electric Co Ltd | Number of Rows 2 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Tray | Termination IDC |
Part Status Last Time Buy | Contact Finish Gold |
Connector Style Outer Shroud Contacts | Base Product Number |
Connector Type Receptacle |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FX2BR-60SA-1.27R | Hirose Electric Co Ltd | 0 | 26-FX2BR-60SA-1.27R-ND | €5.48056 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €8.74000 | €8.74 |
| 10 | €7.42200 | €74.22 |
| 25 | €6.95680 | €173.92 |
| Unit Price without VAT: | €8.74000 |
|---|---|
| Unit Price with VAT: | €10.48800 |

