
FX2B-20P-1.27DSL(71) | |
|---|---|
DigiKey Part Number | H123352-ND |
Manufacturer | |
Manufacturer Product Number | FX2B-20P-1.27DSL(71) |
Description | CONN HDR 20POS 1.27MM |
Customer Reference | |
Detailed Description | 20 Position Plug Connector Board to Board Through Hole, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | FX2B-20P-1.27DSL(71) Models |
Category | Number of Rows 2 |
Manufacturer Hirose Electric Co Ltd | Mounting Type Through Hole, Right Angle |
Series | Termination Solder |
Packaging Tray | Type Board to Board |
Part Status Last Time Buy | Features Board Lock |
Connector Style Center Strip Contacts | Contact Finish Gold |
Connector Type Plug | Contact Finish Thickness 7.87µin (0.200µm) |
Number of Positions 20 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.90000 | €3.90 |
| 10 | €3.31700 | €33.17 |
| 25 | €3.10880 | €77.72 |
| 55 | €2.94055 | €161.73 |
| 110 | €2.80009 | €308.01 |
| 275 | €2.62480 | €721.82 |
| 550 | €2.49956 | €1,374.76 |
| 1.045 | €2.38895 | €2,496.45 |
| 2.530 | €2.24462 | €5,678.89 |
| Unit Price without VAT: | €3.90000 |
|---|---|
| Unit Price with VAT: | €4.68000 |

