
FH69-30S-0.5SH | |
|---|---|
DigiKey Part Number | 26-FH69-30S-0.5SHTR-ND - Tape & Reel (TR) 26-FH69-30S-0.5SHCT-ND - Cut Tape (CT) 26-FH69-30S-0.5SHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FH69-30S-0.5SH |
Description | CONN FFC FPC 30POS 0.5MM R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 30 Position FFC, FPC Connector Contacts, Top and Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | FH69-30S-0.5SH Models |
Category | Cable End Type Tabbed, Tapered |
Manufacturer Hirose Electric Co Ltd | Contact Material Copper Alloy |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Liquid Crystal Polymer (LCP) |
Part Status Active | Actuator Material Polyamide (PA9T), Nylon 9T |
Flat Flex Type FFC, FPC | Features Zero Insertion Force (ZIF) |
Mounting Type Surface Mount, Right Angle | Voltage Rating 50V |
Connector/Contact Type Contacts, Top and Bottom | Operating Temperature -55°C ~ 125°C |
Number of Positions 30 | Material Flammability Rating UL94 V-0 |
Pitch 0.020" (0.50mm) | Current Rating (Amps) 0.5A |
Termination Solder | Housing Color Gray |
FFC, FCB Thickness 0.30mm | Actuator Color Black |
Height Above Board 0.091" (2.30mm) | Mating Cycles 10 |
Locking Feature Flip Lock, Backlock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.86120 | €861.20 |
| 2.000 | €0.82011 | €1,640.22 |
| 3.000 | €0.79699 | €2,390.97 |
| 5.000 | €0.76880 | €3,844.00 |
| 7.000 | €0.75078 | €5,255.46 |
| 10.000 | €0.73215 | €7,321.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.18000 | €1.18 |
| 10 | €1.00100 | €10.01 |
| 25 | €0.93800 | €23.45 |
| 50 | €0.89300 | €44.65 |
| 100 | €0.85040 | €85.04 |
| 250 | €0.79712 | €199.28 |
| 500 | €0.75908 | €379.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.16000 | €1.16 |
| 10 | €0.94300 | €9.43 |
| 25 | €0.86960 | €21.74 |
| 50 | €0.81780 | €40.89 |
| 100 | €0.76900 | €76.90 |
| 250 | €0.70892 | €177.23 |
| 500 | €0.66664 | €333.32 |
| Unit Price without VAT: | €1.16000 |
|---|---|
| Unit Price with VAT: | €1.39200 |

