Image for FH43MW-41S-0.25SHW(10) is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FH43MW-41S-0.25SHW(10)

DigiKey Part Number
FH43MW-41S-0.25SHW(10)-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FH43MW-41S-0.25SHW(10)
Description
CONN FFC FPC 0.25MM SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
41 Position FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount
EDA/CAD Models
FH43MW-41S-0.25SHW(10) Models
Product Attributes
Filter Similar Products
Category
Contact Material
Phosphor Bronze
Manufacturer
Hirose Electric Co Ltd
Contact Finish
Gold
Series
Housing Material
Liquid Crystal Polymer (LCP)
Packaging
Tape & Reel (TR)
Actuator Material
Polyamide (PA), Nylon
Part Status
Active
Features
Zero Insertion Force (ZIF)
Flat Flex Type
FPC
Voltage Rating
30V
Mounting Type
Surface Mount
Operating Temperature
-55°C ~ 85°C
Connector/Contact Type
Contacts, Bottom
Material Flammability Rating
UL94 V-0
Number of Positions
41
Current Rating (Amps)
0.2A
Pitch
0.020" (0.50mm)
Contact Finish Thickness
2.00µin (0.051µm)
Termination
Solder
Housing Color
Beige
FFC, FCB Thickness
0.20mm
Actuator Color
Black
Height Above Board
0.035" (0.88mm)
Mating Cycles
10
Locking Feature
Flip Lock
Base Product Number
Cable End Type
Tabbed
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000€1.38738€6,936.90
Manufacturers Standard Package
Unit Price without VAT:€1.38738
Unit Price with VAT:€1.66486