Parametric Equivalent
Parametric Equivalent

FH43B-21S-0.2SHW(10) | |
|---|---|
DigiKey Part Number | FH43B-21S-0.2SHW(10)-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FH43B-21S-0.2SHW(10) |
Description | CONN FPC BOTTOM 21POS 0.2MM R/A |
Customer Reference | |
Detailed Description | 21 Position FPC Connector Contacts, Bottom 0.008" (0.20mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | FH43B-21S-0.2SHW(10) Models |
Category | Cable End Type Tabbed |
Manufacturer Hirose Electric Co Ltd | Contact Material Phosphor Bronze |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) | Housing Material Liquid Crystal Polymer (LCP) |
Part Status Obsolete | Actuator Material Polyamide (PA), Nylon |
Flat Flex Type FPC | Features Zero Insertion Force (ZIF) |
Mounting Type Surface Mount, Right Angle | Voltage Rating 30V |
Connector/Contact Type Contacts, Bottom | Operating Temperature -55°C ~ 85°C |
Number of Positions 21 | Material Flammability Rating UL94 V-0 |
Pitch 0.008" (0.20mm) | Current Rating (Amps) 0.2A |
Termination Solder | Housing Color Beige |
FFC, FCB Thickness 0.20mm | Actuator Color Black |
Height Above Board 0.035" (0.88mm) | Mating Cycles 10 |
Locking Feature Flip Lock | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FH43B-21S-0.2SHW(99) | Hirose Electric Co Ltd | 1.000 | 5494-FH43B-21S-0.2SHW(99)TR-ND | €1.50518 | Parametric Equivalent |
| FH43BW-21S-0.2SHW(10) | Hirose Electric Co Ltd | 4.920 | 26-FH43BW-21S-0.2SHW(10)CT-ND | €1.69000 | Parametric Equivalent |



