Parametric Equivalent

FH33W-6S-0.5SH(10) | |
|---|---|
DigiKey Part Number | HFS506TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FH33W-6S-0.5SH(10) |
Description | CONN FFC BOTTOM 6POS 0.5MM R/A |
Customer Reference | |
Detailed Description | 6 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | FH33W-6S-0.5SH(10) Models |
Category | Cable End Type Tapered |
Manufacturer Hirose Electric Co Ltd | Contact Material Phosphor Bronze |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) | Housing Material Liquid Crystal Polymer (LCP) |
Part Status Obsolete | Actuator Material Polyamide (PA), Nylon |
Flat Flex Type FFC, FPC | Features Zero Insertion Force (ZIF) |
Mounting Type Surface Mount, Right Angle | Voltage Rating 50V |
Connector/Contact Type Contacts, Bottom | Operating Temperature -55°C ~ 85°C |
Number of Positions 6 | Material Flammability Rating UL94 HB |
Pitch 0.020" (0.50mm) | Current Rating (Amps) 0.5A |
Termination Solder | Contact Finish Thickness 2.00µin (0.051µm) |
FFC, FCB Thickness 0.30mm | Housing Color Beige |
Height Above Board 0.047" (1.20mm) | Actuator Color Brown |
Locking Feature Flip Lock |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FH33-6S-0.5SH(10) | Hirose Electric Co Ltd | 13.180 | HFS06CT-ND | €0.98000 | Parametric Equivalent |


