
FH33M-16S-0.4SH(10) | |
|---|---|
DigiKey Part Number | HFS316TR-ND - Tape & Reel (TR) HFS316CT-ND - Cut Tape (CT) HFS316DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FH33M-16S-0.4SH(10) |
Description | CONN FFC BOTTOM 16POS 0.4MM R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16 Position FFC, FPC Connector Contacts, Bottom 0.016" (0.40mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | FH33M-16S-0.4SH(10) Models |
Category | Cable End Type Tapered |
Manufacturer Hirose Electric Co Ltd | Contact Material Phosphor Bronze |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Liquid Crystal Polymer (LCP) |
Part Status Active | Actuator Material Polyamide (PA), Nylon |
Flat Flex Type FFC, FPC | Features Zero Insertion Force (ZIF) |
Mounting Type Surface Mount, Right Angle | Voltage Rating 40V |
Connector/Contact Type Contacts, Bottom | Operating Temperature -55°C ~ 85°C |
Number of Positions 16 | Material Flammability Rating UL94 V-0 |
Pitch 0.016" (0.40mm) | Current Rating (Amps) 0.4A |
Termination Solder | Contact Finish Thickness Flash |
FFC, FCB Thickness 0.30mm | Mating Cycles 20 |
Height Above Board 0.047" (1.20mm) | Base Product Number |
Locking Feature Flip Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.71369 | €3,568.45 |
| 10.000 | €0.67966 | €6,796.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.24000 | €1.24 |
| 10 | €1.00800 | €10.08 |
| 25 | €0.92960 | €23.24 |
| 50 | €0.87400 | €43.70 |
| 100 | €0.82190 | €82.19 |
| 250 | €0.75768 | €189.42 |
| 500 | €0.71250 | €356.25 |
| 1.000 | €0.67004 | €670.04 |
| 2.500 | €0.61780 | €1,544.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.32000 | €1.32 |
| 10 | €1.15000 | €11.50 |
| 25 | €1.10080 | €27.52 |
| 50 | €1.07640 | €53.82 |
| 100 | €1.02750 | €102.75 |
| 250 | €0.92964 | €232.41 |
| 500 | €0.85626 | €428.13 |
| 1.000 | €0.73393 | €733.93 |
| 2.500 | €0.68500 | €1,712.50 |
| Unit Price without VAT: | €1.24000 |
|---|---|
| Unit Price with VAT: | €1.48800 |

