
FH33J-16S-0.5SH(10) | |
|---|---|
DigiKey Part Number | HFS216TR-ND - Tape & Reel (TR) HFS216CT-ND - Cut Tape (CT) HFS216DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FH33J-16S-0.5SH(10) |
Description | CONN FFC BOTTOM 16POS 0.5MM R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | FH33J-16S-0.5SH(10) Models |
Category | Locking Feature Flip Lock |
Manufacturer Hirose Electric Co Ltd | Cable End Type Tapered |
Series | Contact Material Phosphor Bronze |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Housing Material Liquid Crystal Polymer (LCP), Halogen Free |
Flat Flex Type FFC, FPC | Actuator Material Polyphenylene Sulfide (PPS) |
Mounting Type Surface Mount, Right Angle | Features Zero Insertion Force (ZIF) |
Connector/Contact Type Contacts, Bottom | Voltage Rating 50V |
Number of Positions 16 | Operating Temperature -55°C ~ 85°C |
Pitch 0.020" (0.50mm) | Current Rating (Amps) 0.5A |
Termination Solder | Contact Finish Thickness Flash |
FFC, FCB Thickness 0.30mm | Mating Cycles 20 |
Height Above Board 0.047" (1.20mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FFC2B35-16-G | GCT | 3.453 | 2073-FFC2B35-16-GCT-ND | €1.76000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.77978 | €3,898.90 |
| 10.000 | €0.74260 | €7,426.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.16000 | €1.16 |
| 10 | €0.98400 | €9.84 |
| 25 | €0.92200 | €23.05 |
| 50 | €0.87800 | €43.90 |
| 100 | €0.83600 | €83.60 |
| 250 | €0.78364 | €195.91 |
| 500 | €0.74622 | €373.11 |
| 1.000 | €0.71058 | €710.58 |
| 2.500 | €0.68918 | €1,722.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.27000 | €1.27 |
| 10 | €1.10900 | €11.09 |
| 25 | €1.06240 | €26.56 |
| 50 | €1.03860 | €51.93 |
| 100 | €0.99150 | €99.15 |
| 250 | €0.89700 | €224.25 |
| 500 | €0.82620 | €413.10 |
| 1.000 | €0.70818 | €708.18 |
| 2.500 | €0.66097 | €1,652.42 |
| Unit Price without VAT: | €1.16000 |
|---|---|
| Unit Price with VAT: | €1.39200 |


