
FH33J-12S-0.5SH(10) | |
|---|---|
DigiKey Part Number | HFS212TR-ND - Tape & Reel (TR) HFS212CT-ND - Cut Tape (CT) HFS212DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FH33J-12S-0.5SH(10) |
Description | CONN FFC BOTTOM 12POS 0.5MM R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | FH33J-12S-0.5SH(10) Models |
Category | Locking Feature Flip Lock |
Manufacturer Hirose Electric Co Ltd | Cable End Type Tapered |
Series | Contact Material Phosphor Bronze |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Housing Material Liquid Crystal Polymer (LCP), Halogen Free |
Flat Flex Type FFC, FPC | Actuator Material Polyphenylene Sulfide (PPS) |
Mounting Type Surface Mount, Right Angle | Features Zero Insertion Force (ZIF) |
Connector/Contact Type Contacts, Bottom | Voltage Rating 50V |
Number of Positions 12 | Operating Temperature -55°C ~ 85°C |
Pitch 0.020" (0.50mm) | Current Rating (Amps) 0.5A |
Termination Solder | Contact Finish Thickness Flash |
FFC, FCB Thickness 0.30mm | Mating Cycles 20 |
Height Above Board 0.047" (1.20mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.08000 | €1.08 |
| 10 | €0.87800 | €8.78 |
| 25 | €0.80960 | €20.24 |
| 50 | €0.76120 | €38.06 |
| 100 | €0.71570 | €71.57 |
| 250 | €0.65984 | €164.96 |
| 500 | €0.62050 | €310.25 |
| 1.000 | €0.58351 | €583.51 |
| 2.500 | €0.53801 | €1,345.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.75781 | €3,789.05 |
| 10.000 | €0.72168 | €7,216.80 |
| Unit Price without VAT: | €1.08000 |
|---|---|
| Unit Price with VAT: | €1.29600 |

