Parametric Equivalent

FH26W-41S-0.3SHW(97) | |
|---|---|
DigiKey Part Number | FH26W-41S-0.3SHW(97)-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FH26W-41S-0.3SHW(97) |
Description | CONN FPC BOTTOM 41POS 0.3MM R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 41 Position FPC Connector Contacts, Bottom 0.012" (0.30mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | FH26W-41S-0.3SHW(97) Models |
Category | Contact Material Phosphor Bronze |
Manufacturer Hirose Electric Co Ltd | Contact Finish Gold |
Series | Housing Material Liquid Crystal Polymer (LCP) |
Packaging Tape & Reel (TR) | Actuator Material Polyamide (PA), Nylon |
Part Status Active | Features Zero Insertion Force (ZIF) |
Flat Flex Type FPC | Voltage Rating 30V |
Mounting Type Surface Mount, Right Angle | Operating Temperature -55°C ~ 85°C |
Connector/Contact Type Contacts, Bottom | Material Flammability Rating UL94 V-0, UL94 HB |
Number of Positions 41 | Current Rating (Amps) 0.2A |
Pitch 0.012" (0.30mm) | Contact Finish Thickness 1.25µin (0.03µm) |
Termination Solder | Housing Color Black |
FFC, FCB Thickness 0.20mm | Actuator Color Brown |
Height Above Board 0.039" (1.00mm) | Mating Cycles 10 |
Locking Feature Flip Lock | Base Product Number |
Cable End Type Tapered |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FH26W-41S-0.3SHW(60) | Hirose Electric Co Ltd | 5.318 | H125804CT-ND | €1.84000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €1.80186 | €900.93 |
| Unit Price without VAT: | €1.80186 |
|---|---|
| Unit Price with VAT: | €2.16223 |


