Image for FH19D-7S-0.5SH is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FH19D-7S-0.5SH

DigiKey Part Number
FH19D-7S-0.5SH-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FH19D-7S-0.5SH
Description
CONN 7POS 0.5MM
Customer Reference
Detailed Description
7 Position Connector 0.020" (0.50mm)
Datasheet
 Datasheet
EDA/CAD Models
FH19D-7S-0.5SH Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Part Status
Obsolete
Manufacturer
Hirose Electric Co Ltd
Number of Positions
7
Series
Pitch
0.020" (0.50mm)
Packaging
Tape & Reel (TR)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.